Parametric Equivalent

16-219A/T2D-AR2T1QY/3T | |
|---|---|
DigiKey Part Number | 1080-16-219A/T2D-AR2T1QY/3TTR-ND - Tape & Reel (TR) 1080-16-219A/T2D-AR2T1QY/3TCT-ND - Cut Tape (CT) 1080-16-219A/T2D-AR2T1QY/3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16-219A/T2D-AR2T1QY/3T |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16-219A/T2D-AR2T1QY/3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.35000 | $23.50 |
| 100 | $1.67490 | $167.49 |
| 500 | $1.36964 | $684.82 |
| 1,000 | $1.26914 | $1,269.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13961 | $3,418.83 |
| 6,000 | $1.07354 | $6,441.24 |
| 9,000 | $1.03965 | $9,356.85 |
| 15,000 | $1.00136 | $15,020.40 |
| 21,000 | $0.97858 | $20,550.18 |
| 30,000 | $0.95637 | $28,691.10 |
| 75,000 | $0.90732 | $68,049.00 |









