


UMB-1A-RT | |
---|---|
DigiKey Part Number | RPC5326-ND |
Manufacturer | |
Manufacturer Product Number | UMB-1A-RT |
Description | CBL CLAMP BUCKLE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Buckle Black Adhesive 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMB-1A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Buckle | |
Type Attributes | - | |
Opening Size | 0.790" (20.07mm) | |
Mounting Type | Adhesive | |
Material | Neoprene Rubber (NPRN) | |
Color | Black | |
Length | 1.570" (39.88mm) | |
Width | 1.180" (29.97mm) | |
Height | - | |
Panel Hole Size | 0.362" (9.19mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.64000 | $35.64 |
10 | $30.28600 | $302.86 |
25 | $28.38400 | $709.60 |
50 | $27.02900 | $1,351.45 |
200 | $24.50915 | $4,901.83 |
400 | $23.33938 | $9,335.75 |
600 | $22.68135 | $13,608.81 |
1,000 | $21.87901 | $21,879.01 |
2,600 | $20.45380 | $53,179.88 |