CCA00(2,4,5)A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCA00(2,4,5)A
Supporting your Project: Printed Circuit Board Solutions

CCA005A

DigiKey Part Number
RPC5948-ND
Manufacturer
Manufacturer Product Number
CCA005A
Description
CBL CLIP C-TYPE BLACK ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Adhesive 0.591" (15.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.591" (15.01mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.504" (38.20mm)
Width
0.630" (16.00mm)
Height
0.799" (20.30mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Rubber Based
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97600$9.76
25$0.91440$22.86
50$0.87060$43.53
100$0.82900$82.90
300$0.76703$230.11
500$0.73988$369.94
1,000$0.70454$704.54
2,500$0.66044$1,651.10
Manufacturers Standard Package