


AKKL-3140A-19 | |
---|---|
DigiKey Part Number | RPC2225-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-3140A-19 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.312" ~ 0.406" (7.92mm ~ 10.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-3140A-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.312" ~ 0.406" (7.92mm ~ 10.31mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.866" (22.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $7.21100 | $72.11 |
25 | $6.76360 | $169.09 |
50 | $6.43900 | $321.95 |
100 | $6.13040 | $613.04 |
300 | $5.67267 | $1,701.80 |
500 | $5.47164 | $2,735.82 |
1,000 | $5.21036 | $5,210.36 |
2,500 | $4.88418 | $12,210.45 |