SCCBH-SE-x(x)-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCCBH-SE-x(x)-19
Supporting your Project: Printed Circuit Board Solutions

SCCBH-SE-4-19

DigiKey Part Number
RPC3345-ND
Manufacturer
Manufacturer Product Number
SCCBH-SE-4-19
Description
CBL CLIP C-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Fir Tree, Cupped 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SCCBH-SE-4-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Round
Opening Size
0.354" (9.00mm)
Mounting Type
Fir Tree, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.996" (25.30mm)
Width
0.224" (5.70mm)
Height
1.154" (29.31mm)
Panel Hole Size
0.256" (6.50mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,137
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.33800$13.38
25$1.25120$31.28
50$1.19220$59.61
100$1.13480$113.48
250$1.06348$265.87
500$1.01274$506.37
1,000$0.96430$964.30
3,000$0.89232$2,676.96
Manufacturers Standard Package