


SCCBH-SE-12-19 | |
---|---|
DigiKey Part Number | RPC3344-ND |
Manufacturer | |
Manufacturer Product Number | SCCBH-SE-12-19 |
Description | CBL CLIP C-TYPE NATURAL FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Fir Tree, Cupped 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCBH-SE-12-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Round | |
Opening Size | 0.354" (9.00mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.311" (33.30mm) | |
Width | 0.224" (5.70mm) | |
Height | 1.075" (27.30mm) | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.03300 | $20.33 |
25 | $1.90320 | $47.58 |
50 | $1.81260 | $90.63 |
100 | $1.72540 | $172.54 |
250 | $1.61708 | $404.27 |
500 | $1.53988 | $769.94 |
1,000 | $1.46628 | $1,466.28 |
3,000 | $1.35677 | $4,070.31 |