
17W10000 | |
|---|---|
DigiKey Part Number  | RPC9512-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 17W10000  | 
Description  | FLAT WASHER, .156 ID, 1.000 OD,  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Flat Washer 0.062" (1.58mm) Thick Nylon  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 17W10000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Flat  | |
Thread/Screw/Hole Size  | -  | |
Diameter - Inside  | 0.156" (3.96mm)  | |
Diameter - Outside  | 1.000" (25.40mm) 1"  | |
Thickness  | 0.062" (1.58mm)  | |
Plating  | -  | |
Material  | Nylon  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 5 | $1.71400 | $8.57 | 
| 10 | $1.58300 | $15.83 | 
| 25 | $1.43280 | $35.82 | 
| 50 | $1.33300 | $66.65 | 
| 100 | $1.24660 | $124.66 | 
| 250 | $1.14612 | $286.53 | 
| 500 | $1.07954 | $539.77 | 
| 1,000 | $1.01998 | $1,019.98 | 


