
17W10060 | |
|---|---|
DigiKey Part Number | RPC9398-ND |
Manufacturer | |
Manufacturer Product Number | 17W10060 |
Description | FLAT WASHER, .189 ID, 1.006 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.064" (1.63mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.189" (4.80mm) | |
Diameter - Outside | 1.006" (25.55mm) | |
Thickness | 0.064" (1.63mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 5 | $1.31600 | $6.58 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.10160 | $27.54 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.95700 | $95.70 |
| 250 | $0.87840 | $219.60 |
| 500 | $0.82626 | $413.13 |
| 1,000 | $0.77956 | $779.56 |

