
12SWS1035 | |
|---|---|
DigiKey Part Number | RPC9112-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1035 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.84800 | $4.24 |
| 10 | $0.78300 | $7.83 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.65440 | $32.72 |
| 100 | $0.60860 | $60.86 |
| 250 | $0.55672 | $139.18 |
| 500 | $0.52248 | $261.24 |
| 1,000 | $0.49179 | $491.79 |


