
17W07532 | |
|---|---|
DigiKey Part Number | RPC9857-ND |
Manufacturer | |
Manufacturer Product Number | 17W07532 |
Description | FLAT WASHER, .150 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.90400 | $4.52 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.64950 | $64.95 |
| 250 | $0.59456 | $148.64 |
| 500 | $0.55824 | $279.12 |
| 1,000 | $0.52560 | $525.60 |

