Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 19.2000MF12Y-AGX GPS | |
|---|---|
DigiKey Part Number | 114-TSX-322519.2000MF12Y-AGXGPSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 19.2000MF12Y-AGX GPS |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 19.2 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±12ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 19.2000MF12Y-AG | EPSON | 0 | TSX-322519.2000MF12Y-AG-ND | $5.04880 | Parametric Equivalent |
| TSX-3225 19.2000MF12Y-AG0 | EPSON | 0 | 114-TSX-322519.2000MF12Y-AG0TR-ND | $1.99051 | Parametric Equivalent |
| TSX-3225 19.2000MF12Y-AG3 | EPSON | 0 | TSX-322519.2000MF12Y-AG3-ND | $5.04864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.04880 | $504.88 |


