TSX-3225 19.2000MF12Y-AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.99051
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04864
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04880
Datasheet
19.2 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 19.2000MF12Y-AG

DigiKey Part Number
TSX-322519.2000MF12Y-AG-ND
Manufacturer
Manufacturer Product Number
TSX-3225 19.2000MF12Y-AG
Description
CRYSTAL 19.2000MHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 19.2000MF12Y-AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Strip
QuantityUnit PriceExt Price
100$5.04880$504.88