TSX-3225 19.2000MF12Y-AG0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04880
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04864
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04880
Datasheet
19.2 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 19.2000MF12Y-AG0

DigiKey Part Number
114-TSX-322519.2000MF12Y-AG0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 19.2000MF12Y-AG0
Description
CRYSTAL 19.2000MHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±12ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 19.2000MF12Y-AGEPSON0TSX-322519.2000MF12Y-AG-ND$5.04880Parametric Equivalent
TSX-3225 19.2000MF12Y-AG3EPSON0TSX-322519.2000MF12Y-AG3-ND$5.04864Parametric Equivalent
TSX-3225 19.2000MF12Y-AGX GPSEPSON0114-TSX-322519.2000MF12Y-AGXGPSTR-ND$5.04880Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.99051$1,990.51
Manufacturers Standard Package