Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050VEN 50.0000M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG7050VEN50.0000M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 50.0000M-CJGAB |
Description | XTAL OSC XO 50.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 25mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L5003I3T | CTS-Frequency Controls | 0 | 637L5003I3T-ND | $21.42934 | Parametric Equivalent |
| 637V5003I3T | CTS-Frequency Controls | 0 | 637V5003I3T-ND | $21.42934 | Parametric Equivalent |
| BF-50.000MBE-T | TXC CORPORATION | 0 | BF-50.000MBE-T-ND | $25.08117 | Parametric Equivalent |
| CA70L5003GLT | CTS-Frequency Controls | 0 | 110-CA70L5003GLTTR-ND | $21.64959 | Parametric Equivalent |
| CA70L5003ILT | CTS-Frequency Controls | 0 | 110-CA70L5003ILTTR-ND | $21.64959 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $142.77500 | $1,427.75 |







