Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L37BN-50.000 | |
|---|---|
DigiKey Part Number | ECX-L37BN-50.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37BN-50.000 |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37BN-50.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BA50M0000DG | Skyworks Solutions Inc. | 0 | 530BA50M0000DG-ND | $81.88280 | Direct |
| 531BA50M0000DG | Skyworks Solutions Inc. | 0 | 531BA50M0000DG-ND | $81.88280 | Direct |
| 637L5003I3T | CTS-Frequency Controls | 0 | 637L5003I3T-ND | $21.42934 | Parametric Equivalent |
| 637V5003I3T | CTS-Frequency Controls | 0 | 637V5003I3T-ND | $21.42934 | Parametric Equivalent |
| BF-50.000MBE-T | TXC CORPORATION | 0 | BF-50.000MBE-T-ND | $25.08117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $49.14800 | $491.48 |








