BF-50.000MBE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $74.26348
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $74.26348
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.42934
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.42934
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $22.03469
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $22.03469
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $68.07000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $18.66000
Datasheet
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF-50.000MBE-T

DigiKey Part Number
BF-50.000MBE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF-50.000MBE-T
Description
XTAL OSC XO 50.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
80mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530BA50M0000DGRSkyworks Solutions Inc.0530BA50M0000DGR-ND$74.26348Direct
531BA50M0000DGRSkyworks Solutions Inc.0531BA50M0000DGR-ND$74.26348Direct
637L5003I3TCTS-Frequency Controls0637L5003I3T-ND$21.42934Direct
637V5003I3TCTS-Frequency Controls0637V5003I3T-ND$21.42934Direct
656L5003I3TCTS-Frequency Controls0656L5003I3T-ND$22.03469Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.08117$25,081.17
Manufacturers Standard Package