FC-135 32.7680KA-E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 4,218
Unit Price: $4.98000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $7.72264
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.84649
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.89756
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.34753
Datasheet

Parametric Equivalent


EPSON
In Stock: 2,469
Unit Price: $4.41000
Datasheet

Parametric Equivalent


EPSON
In Stock: 1,285
Unit Price: $8.90000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.47521
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $7.72264
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $7.72264
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.71222
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.71222
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.30703
Datasheet
FC-135 32.7680KA-AG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KA-E5

DigiKey Part Number
114-FC-13532.7680KA-E5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-E5
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.34753$7,042.59
Manufacturers Standard Package