FC-12M 32.7680KA-AG0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 12,013
Unit Price: $5.43000
Datasheet

Similar


EPSON
In Stock: 3,666
Unit Price: $11.10000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.01011
Datasheet

Similar


EPSON
In Stock: 204
Unit Price: $11.10000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.01011
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $8.37030
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $8.37016
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


TXC CORPORATION
In Stock: 18,902
Unit Price: $6.74000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.97377
Datasheet

Similar


TXC CORPORATION
In Stock: 164,108
Unit Price: $10.03000
Datasheet

Similar


Abracon LLC
In Stock: 365,616
Unit Price: $6.66000
Datasheet

Similar


Abracon LLC
In Stock: 4,299
Unit Price: $13.57000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KA-AG0

DigiKey Part Number
FC-12M32.7680KA-AG0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KA-AG0
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KA-AG0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.11389$3,113.89
Manufacturers Standard Package