Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238V 12.0000MB-C3 | |
|---|---|
DigiKey Part Number | FA-238V12.0000MB-C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-C3 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MA-C | EPSON | 0 | FA-238V12.0000MA-C-ND | $13.45200 | Parametric Equivalent |
| FA-238V 12.0000MA-C0 | EPSON | 888 | 114-FA-238V12.0000MA-C0CT-ND | $8.22000 | Parametric Equivalent |
| FA-238V 12.0000MA-C5 | EPSON | 11,373 | SER4265CT-ND | $8.22000 | Parametric Equivalent |
| FA-238V 12.0000MB-C | EPSON | 0 | FA-238V12.0000MB-C-ND | $13.45200 | Parametric Equivalent |
| FA-238V 12.0000MB-C0 | EPSON | 0 | 114-FA-238V12.0000MB-C0TR-ND | $5.40333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.45200 | $3,363.00 |



