FA-238V 12.0000MB30X-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.40333
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $13.45200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $13.45200
Datasheet
12 MHz ±50ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MB30X-C

DigiKey Part Number
114-FA-238V12.0000MB30X-C-ND
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MB30X-C
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
12 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±50ppm
Base Product Number
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238V 12.0000MB30X-C0EPSON0114-FA-238V12.0000MB30X-C0TR-ND$5.40333Parametric Equivalent
FA-238V 12.0000MB30X-C3EPSON0FA-238V12.0000MB30X-C3-ND$13.45200Parametric Equivalent
FA-238V 12.0000MD30V-CEPSON0114-FA-238V12.0000MD30V-C-ND$13.45200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$13.45200$1,345.20