
FA-238V 12.0000MA-C0 | |
|---|---|
DigiKey Part Number | 114-FA-238V12.0000MA-C0TR-ND - Tape & Reel (TR) 114-FA-238V12.0000MA-C0CT-ND - Cut Tape (CT) 114-FA-238V12.0000MA-C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MA-C0 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MA-C0 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.0000MA-C5 | EPSON | 11,373 | SER4265CT-ND | $8.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.15300 | $71.53 |
| 25 | $6.76480 | $169.12 |
| 50 | $6.48520 | $324.26 |
| 100 | $6.21710 | $621.71 |
| 250 | $5.87968 | $1,469.92 |
| 500 | $5.63634 | $2,818.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.40333 | $5,403.33 |
| 2,000 | $5.18000 | $10,360.00 |
| 3,000 | $5.05373 | $15,161.19 |
| 5,000 | $4.89909 | $24,495.45 |
| 7,000 | $4.79988 | $33,599.16 |
| 10,000 | $4.69694 | $46,969.40 |




