FA-238 24.0000MD-C0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.61808
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 794
Unit Price: $4.43000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.90865
Datasheet

Similar


TXC CORPORATION
In Stock: 46,050
Unit Price: $10.02000
Datasheet

Similar


TXC CORPORATION
In Stock: 2,204
Unit Price: $9.11000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $3.90865
Datasheet

Similar


Taitien
In Stock: 2,832
Unit Price: $4.27000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.96713
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 24.0000MD-C0

DigiKey Part Number
FA-23824.0000MD-C0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 24.0000MD-C0
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 24.0000MD-C0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.39071$2,390.71
Manufacturers Standard Package