ABM81-24.000MHZ-B4Y-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 5,795
Unit Price: $8.21000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 12,276
Unit Price: $5.58000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 794
Unit Price: $4.43000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.90865
Datasheet

Similar


TXC CORPORATION
In Stock: 46,050
Unit Price: $10.02000
Datasheet

Similar


TXC CORPORATION
In Stock: 2,204
Unit Price: $9.11000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.39071
Datasheet

Similar


Taitien
In Stock: 2,832
Unit Price: $4.27000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.96713
Datasheet
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)

ABM81-24.000MHZ-B4Y-T3

DigiKey Part Number
ABM81-24.000MHZ-B4Y-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM81-24.000MHZ-B4Y-T3
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM81-24.000MHZ-B4Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.90865$11,725.95
Manufacturers Standard Package