FA-238 16.0000MD30X-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $8.07100
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.07100
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.52433
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.36656
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.23871
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62652
Datasheet

Similar


Raltron Electronics
In Stock: 3,000
Unit Price: $2.30000
Datasheet
16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 16.0000MD30X-W

DigiKey Part Number
FA-23816.0000MD30X-W-ND
Manufacturer
Manufacturer Product Number
FA-238 16.0000MD30X-W
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 16.0000MD30X-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 16.0000MA30X-KEPSON0FA-20H16.0000MA30X-K-ND$8.07100Similar
FA-20H 16.0000MD30X-WEPSON0FA-20H16.0000MD30X-W-ND$8.07100Similar
FA-238 16.0000MD-KEPSON0FA-23816.0000MD-K-ND$0.00000Similar
FA-238 16.0000MD30X-ACEPSON0FA-23816.0000MD30X-AC-ND$6.62650Similar
FA-238 16.0000MA-W0EPSON0114-FA-23816.0000MA-W0TR-ND$2.52433Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.62650$662.65