Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 16.0000MA30X-K | |
|---|---|
DigiKey Part Number | FA-20H16.0000MA30X-K-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MA30X-K |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MA30X-K Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MD30X-W | EPSON | 0 | FA-20H16.0000MD30X-W-ND | $8.07100 | Similar |
| FA-20H 16.0000MA30X-K3 | EPSON | 0 | FA-20H16.0000MA30X-K3-ND | $8.07120 | Parametric Equivalent |
| FA-20H 16.0000MF30X-K | EPSON | 0 | FA-20H16.0000MF30X-K-ND | $8.07100 | Parametric Equivalent |
| FA-20H 16.0000MF30X-K0 | EPSON | 0 | FA-20H16.0000MF30X-K0-ND | $3.18863 | Parametric Equivalent |
| FA-20H 16.0000MF30X-K3 | EPSON | 0 | FA-20H16.0000MF30X-K3-ND | $8.07120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.07100 | $807.10 |



