
SX2B16.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX2B16.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2B16.000F1010F30 |
Description | CRYSTAL 16.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.45600 | $84.56 |
| 100 | $1.33110 | $133.11 |
| 500 | $0.70470 | $352.35 |
| 1,000 | $0.54810 | $548.10 |
| 3,000 | $0.46980 | $1,409.40 |

