Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 16.0000MD-W5 | |
|---|---|
DigiKey Part Number | 114-FA-23816.0000MD-W5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MD-W5 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MA-W0 | EPSON | 0 | 114-FA-23816.0000MA-W0TR-ND | $2.52433 | Parametric Equivalent |
| FA-238 16.0000MA-W5 | EPSON | 0 | 114-FA-23816.0000MA-W5TR-ND | $2.36656 | Parametric Equivalent |
| FA-238 16.0000MA30X-W | EPSON | 0 | FA-23816.0000MA30X-W-ND | $6.62650 | Parametric Equivalent |
| FA-238 16.0000MD-W | EPSON | 0 | FA-23816.0000MD-W-ND | $6.62650 | Parametric Equivalent |
| FA-238 16.0000MD30X-W | EPSON | 0 | FA-23816.0000MD30X-W-ND | $6.62650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23871 | $6,716.13 |



