B32652A6224J189 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $9.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,476
Unit Price: $7.81000
Datasheet
0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A6224J189

DigiKey Part Number
495-B32652A6224J189TR-ND - Tape & Reel (TR)
495-B32652A6224J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32652A6224J189
Description
CAP FILM 0.22UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A6224J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
250V
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32652A6224J000TDK0495-1335-ND$9.45000Parametric Equivalent
B32672L6224J189TDK5,476495-B32672L6224J189CT-ND$7.81000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.40500$64.05
50$5.03320$251.66
100$4.60980$460.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$3.78130$2,646.91
1,400$3.57988$5,011.83
2,100$3.47902$7,305.94
3,500$3.36720$11,785.20
4,900$3.30182$16,178.92
7,000$3.23894$22,672.58
Manufacturers Standard Package