Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

B32652A6224J000 | |
|---|---|
DigiKey Part Number | 495-1335-ND |
Manufacturer | |
Manufacturer Product Number | B32652A6224J000 |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6224J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.12500 | $61.25 |
| 50 | $4.80140 | $240.07 |
| 100 | $4.39270 | $439.27 |
| 500 | $3.70280 | $1,851.40 |
| 1,000 | $3.48929 | $3,489.29 |
| 2,500 | $3.26400 | $8,160.00 |
| 5,000 | $3.12815 | $15,640.75 |






