
B32672L6224J189 | |
|---|---|
DigiKey Part Number | 495-B32672L6224J189TR-ND - Tape & Reel (TR) 495-B32672L6224J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32672L6224J189 |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L6224J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.99900 | $49.99 |
| 50 | $3.87560 | $193.78 |
| 100 | $3.52950 | $352.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.63194 | $1,842.36 |
| 1,400 | $2.48049 | $3,472.69 |
| 2,100 | $2.40460 | $5,049.66 |
| 3,500 | $2.32053 | $8,121.86 |
| 4,900 | $2.27140 | $11,129.86 |
| 7,000 | $2.22413 | $15,568.91 |

