Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature Sensor Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3-D40

DigiKey Part Number
2579-S3-D40-ND
Manufacturer
Manufacturer Product Number
S3-D40
Description
SENSOR MULT ACCELEROMETER/GYROSC
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
enDAQ
Series
Packaging
Case
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature
Output Type
Digital
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
MARKETPLACE PRODUCT
Will ship in approximately 60 days from enDAQ/Mide Technology Corporation
A separate $469.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Case:100
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$15,494.00000$15,494.00