
S2D8D16 | |
---|---|
DigiKey Part Number | 2579-S2D8D16-ND |
Manufacturer | |
Manufacturer Product Number | S2D8D16 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature, Vibration Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | enDAQ | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature, Vibration | |
Output Type | Digital | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |