
S3-D16 | |
|---|---|
DigiKey Part Number | 2579-S3-D16-ND |
Manufacturer | |
Manufacturer Product Number | S3-D16 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature, Vibration Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | enDAQ | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Light, Magnetometer, Pressure, Temperature, Vibration | |
Output Type | Digital | |
Operating Temperature | -10°C ~ 80°C |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,205.40000 | $12,205.40 |




