Image for E3522S.41.05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.05

DigiKey Part Number
CE3522Y-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.05
Description
CABLE 2COND 14AWG YELLOW
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$2.82852$2,828.52
2,000$2.68917$5,378.34
3,000$2.61030$7,830.90
5,000$2.51356$12,567.80
7,000$2.45144$17,160.08
10,000$2.38692$23,869.20
Manufacturers Standard Package
Alternate Color
CABLE 3COND 14AWG BLACK
In-Stock: 8000
Unit Price: $3.34114
CABLE 2COND 14AWG BLACK
In-Stock: 0
Unit Price: $3.30225
CABLE 2COND 14AWG WHITE
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLUE
In-Stock: 0
Unit Price: $3.21263
CABLE 2COND 14AWG ORANGE
In-Stock: 0
Unit Price: $2.63252
Alternate Length
CABLE 2COND 14AWG YELLOW 25'
In-Stock: 0
Unit Price: $114.44000
CABLE 2COND 14AWG YELLOW 50'
In-Stock: 0
Unit Price: $230.78000
CABLE 2COND 14AWG YELLOW 100'
In-Stock: 0
Unit Price: $411.08000