Image for E3522S.41.05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.05

DigiKey Part Number
CE3522Y-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.05
Description
CABLE 2COND 14AWG YELLOW 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 14 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Yellow
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$114.44000$114.44
2$109.01500$218.03
3$105.92000$317.76
5$102.16000$510.80
7$99.75000$698.25
10$97.23600$972.36
25$91.04160$2,276.04
50$86.57740$4,328.87
100$82.29720$8,229.72
Manufacturers Standard Package
Alternate Length
CABLE 2COND 14AWG YELLOW
In-Stock: 3000
Unit Price: $2.82852
CABLE 2COND 14AWG YELLOW 50'
In-Stock: 0
Unit Price: $230.78000
CABLE 2COND 14AWG YELLOW 100'
In-Stock: 0
Unit Price: $411.08000