Image for E3522S.41.04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.04

DigiKey Part Number
E3522S.41.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.04
Description
CABLE 2COND 14AWG ORANGE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
25,000$2.63252$65,813.00
Alternate Color
CABLE 3COND 14AWG BLACK
In-Stock: 8000
Unit Price: $3.34114
CABLE 2COND 14AWG BLACK
In-Stock: 0
Unit Price: $3.30225
CABLE 2COND 14AWG WHITE
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG YELLOW
In-Stock: 3000
Unit Price: $2.82852
CABLE 2COND 14AWG BLUE
In-Stock: 0
Unit Price: $3.21263