
E3514S.41.03 | |
|---|---|
DigiKey Part Number | CE3514R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3514S.41.03 |
Description | CABLE 4COND 16AWG RED 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $560.33000 | $560.33 |
| 2 | $533.32000 | $1,066.64 |
| 3 | $518.03667 | $1,554.11 |
| 5 | $499.33200 | $2,496.66 |
| 7 | $487.33000 | $3,411.31 |
| 10 | $474.86500 | $4,748.65 |
| 25 | $444.02480 | $11,100.62 |
| 50 | $421.79600 | $21,089.80 |
| 100 | $400.45430 | $40,045.43 |




