cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3514S.41.03

DigiKey Part Number
CE3514R-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3514S.41.03
Description
CABLE 4COND 16AWG RED 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 16 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.202" (5.13mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.34000$155.34
2$147.91500$295.83
3$143.72667$431.18
5$138.61200$693.06
7$135.32571$947.28
10$131.90700$1,319.07
25$123.47400$3,086.85
50$117.39760$5,869.88
100$111.56830$11,156.83
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG RED
In-Stock: 2000
Unit Price: $13.48200
CABLE 4COND 16AWG RED 50'
In-Stock: 5
Unit Price: $308.47000
CABLE 4COND 16AWG RED 100'
In-Stock: 12
Unit Price: $560.33000