
E3522S.41.07 | |
---|---|
DigiKey Part Number | E3522B-41-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.07 |
Description | CABLE 2COND 14AWG BLUE 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 14 AWG 250.0' (76.2m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Blue | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $995.50000 | $995.50 |
2 | $947.25500 | $1,894.51 |
3 | $919.95333 | $2,759.86 |
5 | $886.52000 | $4,432.60 |
7 | $865.04143 | $6,055.29 |
10 | $842.75100 | $8,427.51 |
25 | $787.61160 | $19,690.29 |
50 | $747.83280 | $37,391.64 |
100 | $709.64940 | $70,964.94 |



