
E3522S.41.07 | |
|---|---|
DigiKey Part Number | E3522B-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.07 |
Description | CABLE 2COND 14AWG BLUE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Blue | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.32000 | $246.32 |
| 2 | $234.52000 | $469.04 |
| 3 | $227.87333 | $683.62 |
| 5 | $219.71200 | $1,098.56 |
| 7 | $214.47571 | $1,501.33 |
| 10 | $209.04800 | $2,090.48 |
| 25 | $195.60920 | $4,890.23 |
| 50 | $185.92760 | $9,296.38 |
| 100 | $176.63730 | $17,663.73 |





