Image for E3522S.41.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.07

DigiKey Part Number
E3522B-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.07
Description
CABLE 2COND 14AWG BLUE 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 14 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Blue
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.66000$122.66
2$116.78500$233.57
3$113.51000$340.53
5$109.46200$547.31
7$106.86714$748.07
10$104.18300$1,041.83
25$97.54000$2,438.50
50$92.75340$4,637.67
100$88.16330$8,816.33
Manufacturers Standard Package
Alternate Length
CABLE 2COND 14AWG BLUE
In-Stock: 0
Unit Price: $3.21263
CABLE 2COND 14AWG BLUE 250'
In-Stock: 2
Unit Price: $994.23000
CABLE 2COND 14AWG BLUE 100'
In-Stock: 9
Unit Price: $441.00000
CABLE 2COND 14AWG BLUE 50'
In-Stock: 0
Unit Price: $246.32000