
E3008S.41.86 | |
---|---|
DigiKey Part Number | CE3008N-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3008S.41.86 |
Description | CABLE 8COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.82204 | $2,822.04 |
2,000 | $2.68286 | $5,365.72 |
3,000 | $2.60415 | $7,812.45 |
5,000 | $2.50761 | $12,538.05 |
7,000 | $2.44558 | $17,119.06 |
10,000 | $2.38117 | $23,811.70 |
25,000 | $2.22416 | $55,604.00 |


