cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3008S.41.86

DigiKey Part Number
CE3008N-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3008S.41.86
Description
CABLE 8COND 22AWG NATURAL 100'
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Natural 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.178" (4.52mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$397.25000$397.25
2$378.20000$756.40
3$367.38667$1,102.16
5$354.17400$1,770.87
7$345.68286$2,419.78
10$336.88100$3,368.81
25$315.10200$7,877.55
50$299.40420$14,970.21
100$284.33790$28,433.79
Manufacturers Standard Package
Alternate Length
CABLE 8COND 22AWG NATURAL
In-Stock: 1000
Unit Price: $2.82204
CABLE 8COND 22AWG NATURAL 25'
In-Stock: 9
Unit Price: $110.68000
CABLE 8COND 22AWG NATURAL 50'
In-Stock: 6
Unit Price: $202.73000