cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3008S.41.86

DigiKey Part Number
CE3008N-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3008S.41.86
Description
CABLE 8COND 22AWG NATURAL 25'
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Natural 22 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.178" (4.52mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.68000$110.68
2$105.39000$210.78
3$102.42000$307.26
5$98.77800$493.89
7$96.44429$675.11
10$94.02400$940.24
25$88.03520$2,200.88
50$83.71940$4,185.97
100$79.58180$7,958.18
Manufacturers Standard Package
Alternate Length
CABLE 8COND 22AWG NATURAL
In-Stock: 1000
Unit Price: $2.82204
CABLE 8COND 22AWG NATURAL 50'
In-Stock: 6
Unit Price: $202.73000
CABLE 8COND 22AWG NATURAL 100'
In-Stock: 8
Unit Price: $397.25000