
E1512S.41.05 | |
---|---|
DigiKey Part Number | CE1512Y-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1512S.41.05 |
Description | CABLE 2COND 16AWG YELLOW 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG 25.00' (7.62m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Yellow | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.77000 | $93.77 |
2 | $89.29500 | $178.59 |
3 | $86.79000 | $260.37 |
5 | $83.72000 | $418.60 |
7 | $81.73429 | $572.14 |
10 | $79.68800 | $796.88 |
25 | $74.61840 | $1,865.46 |
50 | $70.96940 | $3,548.47 |
100 | $67.46900 | $6,746.90 |


