cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1512S.41.05

DigiKey Part Number
CE1512Y-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1512S.41.05
Description
CABLE 2COND 16AWG YELLOW 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 16 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Yellow
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 186,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$170.38000$170.38
2$162.21000$324.42
3$157.62333$472.87
5$152.00200$760.01
7$148.39571$1,038.77
10$144.65300$1,446.53
25$135.39280$3,384.82
50$128.72380$6,436.19
100$122.32500$12,232.50
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG YELLOW
In-Stock: 0
Unit Price: $2.14373
CABLE 2COND 16AWG YELLOW 100'
In-Stock: 2
Unit Price: $335.58000
CABLE 2COND 16AWG YELLOW 25'
In-Stock: 4
Unit Price: $93.77000