
E1512S.41.05 | |
---|---|
DigiKey Part Number | CE1512Y-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1512S.41.05 |
Description | CABLE 2COND 16AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Yellow | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.58000 | $335.58 |
2 | $319.49000 | $638.98 |
3 | $310.37667 | $931.13 |
5 | $299.22600 | $1,496.13 |
7 | $292.06571 | $2,044.46 |
10 | $284.64300 | $2,846.43 |
25 | $266.27960 | $6,656.99 |
50 | $253.04500 | $12,652.25 |
100 | $240.34340 | $24,034.34 |


