Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2360-0110-05 | |
|---|---|
DigiKey Part Number | 4414-2360-0110-05-ND |
Manufacturer | |
Manufacturer Product Number | 2360-0110-05 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6260-0101-05 | Encitech Connectors AB | 470 | 4414-6260-0101-05-ND | $22.44000 | Parametric Equivalent |
| 86303641CLF | Amphenol CS (FCI) | 34 | 609-5731-ND | $53.36000 | Parametric Equivalent |
| A-FT 50 | Assmann WSW Components | 0 | A-FT50-ND | $7.84990 | Parametric Equivalent |
| ACOV-SUB-50NB13 | Assmann WSW Components | 0 | AE11442-ND | $66.92000 | Parametric Equivalent |
| ACOV-SUB-50NB14 | Assmann WSW Components | 0 | AE11447-ND | $66.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |












