ACOV-SUB-50NB14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $7.84990
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $66.92000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 12
Unit Price: $66.92000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 9
Unit Price: $66.92000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 10
Unit Price: $66.92000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 97
Unit Price: $66.92000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 44
Unit Price: $66.92000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 0
Unit Price: $24.66000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 470
Unit Price: $22.44000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 34
Unit Price: $53.36000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $48.47561
Datasheet
50 Position Hinged Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-50NB14

DigiKey Part Number
AE11447-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-50NB14
Description
CONN BACKSHELL 50POS 180DEG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Hinged Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-50NB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon
Accessory Type
Hinged Backshell
Hardware
Cable Clamp
Number of Positions
50
Features
Mating Screws 4-40
Compatible Shell Size
D
Color
Gray
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-FT 50Assmann WSW Components0A-FT50-ND$7.84990Parametric Equivalent
ACOV-SUB-50NB13Assmann WSW Components0AE11442-ND$66.92000Parametric Equivalent
ACOV-SUB-50NB15Assmann WSW Components12AE11452-ND$66.92000Parametric Equivalent
ACOV-SUB-50NB16Assmann WSW Components9AE11457-ND$66.92000Parametric Equivalent
ACOV-SUB-50NB17Assmann WSW Components10AE11462-ND$66.92000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.92000$66.92
10$56.87600$568.76
25$53.31160$1,332.79
50$50.76440$2,538.22
100$48.34160$4,834.16
250$45.31560$11,328.90
500$43.15400$21,577.00
1,000$41.09640$41,096.40
Manufacturers Standard Package