Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-50NB13 | |
|---|---|
DigiKey Part Number | AE11442-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-50NB13 |
Description | CONN BACKSHELL 50POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-50NB13 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Gray |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-FT 50 | Assmann WSW Components | 0 | A-FT50-ND | $7.84990 | Parametric Equivalent |
| ACOV-SUB-50NB14 | Assmann WSW Components | 0 | AE11447-ND | $66.92000 | Parametric Equivalent |
| ACOV-SUB-50NB15 | Assmann WSW Components | 12 | AE11452-ND | $66.92000 | Parametric Equivalent |
| ACOV-SUB-50NB16 | Assmann WSW Components | 9 | AE11457-ND | $66.92000 | Parametric Equivalent |
| ACOV-SUB-50NB17 | Assmann WSW Components | 10 | AE11462-ND | $66.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.92000 | $66.92 |
| 10 | $56.87600 | $568.76 |
| 25 | $53.31160 | $1,332.79 |
| 50 | $50.76440 | $2,538.22 |
| 100 | $48.34160 | $4,834.16 |
| 250 | $45.31560 | $11,328.90 |
| 500 | $43.15400 | $21,577.00 |
| 1,000 | $41.09640 | $41,096.40 |












